Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,131.040 |
5+ | Rs.2,111.510 |
Product Information
Product Overview
Replacement conical 0.3mm tip for WLIBA4 Weller's cordless soldering iron. The conical tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks. Applications includes join wires (<gt/>18AWG), micro electronics, electronic hobby kits and crafts. Tip is easy to change by using the lever to push the old tip off and push new tip on (turn off soldering iron and allow tip to cool before removal).
- Conical 0.3mm tip
- Pointed tip helps deliver heat to small areas
- Compatible with WLIBA4
- Easy tip change
Technical Specifications
0.3mm
Weller WLIBA4 Soldering Hand Pieces
No SVHC (17-Dec-2015)
Conical
WLT Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate