Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
217 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,096.210 |
25+ | Rs.1,009.010 |
50+ | Rs.858.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,096.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0078MP
Order Code596231
Technical Datasheet
Box Type-
Box MaterialCardboard
Box ColourBlack
External Height - Imperial5"
External Height - Metric127mm
External Width - Imperial7.01"
External Width - Metric178mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3080-1 is a 178 x 127 x 38mm black Transit Box, made of conductive coated B flute cardboard. This box is printed with static warning sign. Suitable for larger components, PCBs and assemblies. Conforms to EN100 015-1.
- Assemble with pink anti-static profiled foam
Applications
Maintenance & Repair
Technical Specifications
Box Type
-
Box Colour
Black
External Height - Metric
127mm
External Width - Metric
178mm
External Depth - Metric
38mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Cardboard
External Height - Imperial
5"
External Width - Imperial
7.01"
External Depth - Imperial
1.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08