Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Storage Products & Accessories
                                                                                                      4. Cabinet
                                                                                                      Print Page

                                                                                                      D00465

                                                                                                      Storage Cabinet, Wall Mount, 40 Compartments, 444mm x 138mm x 310mm

                                                                                                      DURATOOL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DURATOOL D00465
                                                                                                      DURATOOL D00465
                                                                                                      DURATOOL D00465
                                                                                                      DURATOOL D00465
                                                                                                      DURATOOL D00465
                                                                                                      ManufacturerDURATOOL
                                                                                                      Manufacturer Part NoD00465
                                                                                                      Order Code1447384
                                                                                                      Also Known AsGTIN UPC EAN: 5051259004283
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      DURATOOL
                                                                                                      ManufacturerDURATOOL
                                                                                                      Manufacturer Part NoD00465
                                                                                                      Order Code1447384
                                                                                                      Also Known AsGTIN UPC EAN: 5051259004283
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Cabinet StyleWall Mount
                                                                                                      Cabinet MaterialPlastic
                                                                                                      External Height - Imperial17.48"
                                                                                                      External Height - Metric444mm
                                                                                                      External Width - Imperial12.2"
                                                                                                      External Width - Metric310mm
                                                                                                      External Depth - Imperial5.43"
                                                                                                      External Depth - Metric138mm
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      This Duratool 41 compartment storage cabinet is ideal for storing small parts such as fixings & fasteners, with one large tray located on the bottom for the storage of any longer items. The cabinet can also be mounted on the wall or a desk.

                                                                                                      • Storage cabinet with 41 compartments
                                                                                                      • 40 Clear compartment pull out trays
                                                                                                      • 1 Large transparent tray
                                                                                                      • Robust impact resistant plastic
                                                                                                      • Suitable for wall or desk mounting
                                                                                                      • Dimensions (HxWxD): 444mm x 310mm x 138mm
                                                                                                      • Duratool products are rated 4.1 out of 5 stars
                                                                                                      • 12-month limited warranty *view Terms & Conditions for details

                                                                                                      Technical Specifications

                                                                                                      Cabinet Style

                                                                                                      Wall Mount

                                                                                                      External Height - Imperial

                                                                                                      17.48"

                                                                                                      External Width - Imperial

                                                                                                      12.2"

                                                                                                      External Depth - Imperial

                                                                                                      5.43"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Cabinet Material

                                                                                                      Plastic

                                                                                                      External Height - Metric

                                                                                                      444mm

                                                                                                      External Width - Metric

                                                                                                      310mm

                                                                                                      External Depth - Metric

                                                                                                      138mm

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:39239090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.082894
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.