Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
7 more incoming. You can reserve stock now
5 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.14,242.470 |
3+ | Rs.12,924.620 |
5+ | Rs.12,689.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,242.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No025-0400
Order Code1735507
Technical Datasheet
External Height - Imperial22.17"
External Height - Metric563mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial13.98"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 025-0400 is a SMT Magazine Rack designed for the manufacture, assembly and storage of PCB boards. Features gear track adjustment (adjustable size 50-250mm).
- Gear track adjust
- Metal base
- Chemical resistance
- Alcohol, dilute acids and dilute alkalis resistant
- Severe and moderate attack on aliphatic hydrocarbons
- 67-71 Shore-D hardness
- <lt/>500Ωcm Volume conductive
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Imperial
22.17"
External Width - Imperial
12.6"
External Depth - Imperial
13.98"
Product Range
-
External Height - Metric
563mm
External Width - Metric
320mm
External Depth - Metric
355mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3