Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      AT500 SILVER 45M X 50MM

                      Tape, Foil Shielding, Aluminium Foil, 50 mm x 45 m

                      ADVANCE TAPES AT500 SILVER 45M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT500 SILVER 45M X 50MM
                      Order Code1766730
                      Product RangeAT500
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      114 In Stock

                      192 more incoming. You can reserve stock now

                      114 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,517.050
                      10+Rs.1,486.710
                      50+Rs.1,456.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,517.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT500 SILVER 45M X 50MM
                      Order Code1766730
                      Product RangeAT500
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape TypeAluminium
                      ConductivityNon-Conductive
                      Total Tape Thickness3.1 mil (0.08 mm)
                      Roll Length - Imperial147ft
                      Roll Length - Metric45m
                      Tape Width - Imperial1.97"
                      Tape Width - Metric50mm
                      Product RangeAT500
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • AT500 40micron aluminium foil tape coated with dispersion acrylic pressure sensitive adhesive
                      • Tape is backed with a strong polythene coated release paper
                      • Flame retardant and self-extinguishing
                      • Good high and low temperature resistance
                      • Easy unwind and tear, water resistant
                      • Aggressive adhesive
                      • Conforms to BS476 part 6 and part 7 category 1 fire Class M1 Class 0
                      • Also used for joining foil faced insulation panels and metal ducting
                      • Offer long term performance at extremely high and low temperatures (from -40°C to 110°C)
                      • Long lasting tape is easy to tear and offers instant adhesion on curved and irregular surfaces

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Conductivity

                      Non-Conductive

                      Roll Length - Imperial

                      147ft

                      Tape Width - Imperial

                      1.97"

                      Product Range

                      AT500

                      Tape Type

                      Aluminium

                      Total Tape Thickness

                      3.1 mil (0.08 mm)

                      Roll Length - Metric

                      45m

                      Tape Width - Metric

                      50mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.525
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.