Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT502 SILVER 45M X 50MM
Order Code1766731
Product RangeAT502
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,515.360 |
| 10+ | Rs.1,455.560 |
| 50+ | Rs.1,425.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,515.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT502 SILVER 45M X 50MM
Order Code1766731
Product RangeAT502
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
ConductivityNon-Conductive
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT502
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT502 30micron aluminium foil
- Coated one side with a dispersion acrylic, pressure sensitive adhesive
- Tape is backed with a strong polythene coated release paper
- Flame retardant and self-extinguishing
- Good high and low temperature resistance
- Easy unwind and tear, water resistant
- Aggressive adhesive, excellent water vapour resistance
- Conforms to BS476 Part 6 and Part 7 Category 1 Fire Class M1 Class 0
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
AT502
Tape Type
Aluminium
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519