Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT308 CREAM 25M X 50MM
Order Code1373993
Product RangeAT308
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT308 CREAM 25M X 50MM
Order Code1373993
Product RangeAT308
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialCloth
Tape ColourCream
Total Tape Thickness9.8 mil (0.25 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT308
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AT308 strong double sided rayon cloth tape
- A rayon cloth coated on both sides with an aggressive rubber resin adhesive
- Interleaved with a white siliconized paper release liner
- Good low temperature resistance
- Wide temperature range offers extra performance when exposed to cold or hot climates (-20 to +70°C)
- Provides high bond strength and holds two materials under stress together very well
- Ideal for assembly work, fixings in POS industry, mounting printing stereos, carpets and textiles
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Cream
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
AT308
Tape Backing Material
Cloth
Total Tape Thickness
9.8 mil (0.25 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475