Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Gaffer, Duct, Cloth Tape
                      Print Page

                      361 WHITE 1 IN X 60 YD

                      Tape, Glass Cloth, White, 25.4 mm x 54.9 m

                      3M 361 WHITE 1 IN X 60 YD
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No361 WHITE 1 IN X 60 YD
                      Order Code3227408
                      Product Range361
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.18,902.440
                      5+Rs.17,751.070
                      10+Rs.17,396.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.18,902.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No361 WHITE 1 IN X 60 YD
                      Order Code3227408
                      Product Range361
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGlass Cloth
                      Adhesive TypeSilicone Adhesive
                      Tape ColourWhite
                      Total Tape Thickness6.4 mil (0.16 mm)
                      Product Range361

                      Product Overview

                      • Glass cloth tape 361 for applications requiring high temperature resistance
                      • Protect surfaces and materials from intermittent temperatures up to 288°C
                      • For splice fabrics, sealing panels, heavy duty masking, bundling, holding and harness wrapping
                      • Can be certified to meet F.A.R. 25.853, flame resistant specification
                      • Use in aerospace, automotive, military, roofing, specialty vehicles and ship building
                      • Used for permanent sealing of high temperature ducts or chambers
                      • Pressure sensitive silicone adhesive
                      • Strong abrasion resistant backing is ideal for use as masking protection in thermal spray operations

                      Technical Specifications

                      Tape Type

                      Glass Cloth

                      Tape Colour

                      White

                      Product Range

                      361

                      Adhesive Type

                      Silicone Adhesive

                      Total Tape Thickness

                      6.4 mil (0.16 mm)

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.907184
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.