Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Office Tape
                      Print Page

                      ET1966T8

                      Sealing Tape, PP (Polypropylene), Transparent, 19 mm x 66 m

                      3M ET1966T8
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoET1966T8
                      Order Code1845025
                      Product RangeET19
                      Also Known AsGT500077943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoET1966T8
                      Order Code1845025
                      Product RangeET19
                      Also Known AsGT500077943
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeWaterbased Synthetic Acrylic Adhesive
                      Tape ColourTransparent
                      Roll Length - Imperial216ft
                      Roll Length - Metric66m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product RangeET19
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Scotch® easy tear tape made of 28 microns bi-oriented polypropylene film backing with water-based synthetic acrylic adhesive. It is an easy to tear light yellow transparent tape for everyday multi-purpose sealing, labelling and repair.

                      • Water based acrylic adhesive
                      • Bi-oriented polypropylene backing
                      • Eliminates the need for multiple tapes for the office
                      • Items taped together are not bulky, helps keep a professional look
                      • Non-solvent process
                      • Fewer emissions released into the atmosphere during processing

                      Technical Specifications

                      Adhesive Type

                      Waterbased Synthetic Acrylic Adhesive

                      Roll Length - Imperial

                      216ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      ET19

                      Tape Colour

                      Transparent

                      Roll Length - Metric

                      66m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.061689
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.