Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Packing & Parcel Tape
                                                                                                    Print Page

                                                                                                    4590 50MM

                                                                                                    Packaging Tape, Fibreglass / PET (Polyester) Film, Silver, 50 mm x 50 m

                                                                                                    TESA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESA 4590 50MM
                                                                                                    ManufacturerTESA
                                                                                                    Manufacturer Part No4590 50MM
                                                                                                    Order Code1775785
                                                                                                    Product Range4590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    14 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.1,120.420
                                                                                                    6+Rs.1,098.020
                                                                                                    12+Rs.1,075.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.1,120.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TESA
                                                                                                    ManufacturerTESA
                                                                                                    Manufacturer Part No4590 50MM
                                                                                                    Order Code1775785
                                                                                                    Product Range4590
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeSynthetic Rubber Adhesive
                                                                                                    Tape ColourSilver
                                                                                                    Total Tape Thickness4.1 mil (0.105 mm)
                                                                                                    Roll Length - Imperial164ft
                                                                                                    Roll Length - Metric50m
                                                                                                    Tape Width - Imperial1.97"
                                                                                                    Tape Width - Metric50mm
                                                                                                    Product Range4590

                                                                                                    Product Overview

                                                                                                    • tesa® 4590 general purpose unidirectional filament tape
                                                                                                    • Based on glass filaments laminated to polyester film
                                                                                                    • Combines good longitudinal tensile strength with very low elongation
                                                                                                    • Synthetic rubber adhesive system ensures a secure bond to various substrates
                                                                                                    • Tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces
                                                                                                    • Tear resistant
                                                                                                    • Used for bundling, palletising, heavy duty carton sealing, transport securing, fixing, end-tabbing

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Synthetic Rubber Adhesive

                                                                                                    Total Tape Thickness

                                                                                                    4.1 mil (0.105 mm)

                                                                                                    Roll Length - Metric

                                                                                                    50m

                                                                                                    Tape Width - Metric

                                                                                                    50mm

                                                                                                    Tape Colour

                                                                                                    Silver

                                                                                                    Roll Length - Imperial

                                                                                                    164ft

                                                                                                    Tape Width - Imperial

                                                                                                    1.97"

                                                                                                    Product Range

                                                                                                    4590

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39199090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.349
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.