Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Safety, Hazard, Warning Tape
                      Print Page

                      51970-00027-00

                      Double Sided Tape, PP (Polypropylene), Transparent, 38 mm x 50 m

                      TESA 51970-00027-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESA
                      Manufacturer Part No51970-00027-00
                      Order Code1775827
                      Product Range51970
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      22 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.5,917.840
                      6+Rs.5,683.160
                      12+Rs.5,569.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.5,917.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTESA
                      Manufacturer Part No51970-00027-00
                      Order Code1775827
                      Product Range51970
                      Technical Datasheet

                      Data Sheet

                      Tape TypeSafety
                      Adhesive TypeTackified Acrylic Adhesive
                      Tape ColourTransparent
                      Total Tape Thickness8.7 mil (0.22 mm)
                      Product Range51970

                      Product Overview

                      • tesa® 51970 transparent double sided filmic tape with PP film backing and tackified adhesive
                      • Excellent combination of high tack and adhesive strength
                      • Bonds securely even on critical materials such as PP, PE and rough surfaces
                      • Good temperature resistance as well as UV and humidity resistance make it ideal for outdoor use
                      • Tape can withstand chemicals and softeners
                      • Highly adhesive mounting tape for various industrial uses
                      • Good tack, ageing resistance (UV), resistance to chemicals ND very good Humidity resistance
                      • Suitable for mounting decorative materials and displays
                      • Used for mounting transparent signs and scales

                      Technical Specifications

                      Tape Type

                      Safety

                      Tape Colour

                      Transparent

                      Product Range

                      51970

                      Adhesive Type

                      Tackified Acrylic Adhesive

                      Total Tape Thickness

                      8.7 mil (0.22 mm)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.577
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.