Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Sealing Tape
                      Print Page

                      309, BROWN, 66M X 50MM

                      Sealing Tape, PP (Polypropylene), Brown, 66 m x 50 mm

                      3M 309, BROWN, 66M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No309, BROWN, 66M X 50MM
                      Order Code3935731
                      Product Range309 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      444 In Stock

                      Need more?

                      444 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,798.220
                      5+Rs.1,670.130
                      10+Rs.1,602.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,798.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No309, BROWN, 66M X 50MM
                      Order Code3935731
                      Product Range309 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive Type0
                      Tape ColourBrown
                      Total Tape Thickness2 mil (0.05 mm)
                      Roll Length - Imperial216.5ft
                      Roll Length - Metric66m
                      Tape Length - Imperial1.97"
                      Tape Length - Metric50mm
                      Product Range309 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Adhesive Type

                      0

                      Total Tape Thickness

                      2 mil (0.05 mm)

                      Roll Length - Metric

                      66m

                      Tape Length - Metric

                      50mm

                      SVHC

                      To Be Advised

                      Tape Colour

                      Brown

                      Roll Length - Imperial

                      216.5ft

                      Tape Length - Imperial

                      1.97"

                      Product Range

                      309 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.0422
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.