Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Sealing Tape
                      Print Page

                      5080,GREY 50M X 50MM

                      Sealing Tape, Rubber, Grey, 50 mm x 50 m

                      LOCTITE 5080,GREY 50M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No5080,GREY 50M X 50MM
                      Order Code1500263
                      Product Range5080
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      27 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.1,786.280
                      5+Rs.1,677.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,786.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No5080,GREY 50M X 50MM
                      Order Code1500263
                      Product Range5080
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeSynthetic Rubber Adhesive
                      Tape ColourGrey
                      Total Tape Thickness8.7 mil (0.22 mm)
                      Roll Length - Imperial164ft
                      Roll Length - Metric50m
                      Tape Length - Imperial164ft
                      Tape Length - Metric50m
                      Product Range5080
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      TEROSON® VR 5080™ is a multi-purpose high strength adhesive tape for emergency repairs. It is ideal for temporarily repairing, reinforcing, fixing, sealing or protecting parts. The product adheres to any dry, oil- and dust-free surface and exhibits 100% water resistance and temperature resistance up to 70°C. It is suitable for indoor and outdoor applications.

                      • 100% water resistant
                      • Easy to use
                      • Consists of synthetic rubber adhesive layer, integrated fabric layer and waterproof layer
                      • Temperature-resistant up to 70°C
                      • Easy to use
                      • Emergency stop for leakages in pipes up to 4 bar pressure

                      Technical Specifications

                      Adhesive Type

                      Synthetic Rubber Adhesive

                      Total Tape Thickness

                      8.7 mil (0.22 mm)

                      Roll Length - Metric

                      50m

                      Tape Length - Metric

                      50m

                      SVHC

                      No SVHC (25-Jun-2020)

                      Tape Colour

                      Grey

                      Roll Length - Imperial

                      164ft

                      Tape Length - Imperial

                      164ft

                      Product Range

                      5080

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.54
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.