Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Self-Amalgamating Tape
                      Print Page

                      2517 25MM

                      Self-Amalgamating Tape, EPR (Ethylene Propylene Rubber), Black, 25 mm x 10 m

                      PRO POWER 2517 25MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part No2517 25MM
                      Order Code217104
                      Product Range2517
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part No2517 25MM
                      Order Code217104
                      Product Range2517
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape ColourBlack
                      Roll Length - Imperial32.8ft
                      Roll Length - Metric10m
                      Tape Width - Imperial0.98"
                      Tape Width - Metric25mm
                      Product Range2517
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      High voltage self-amalgamating tape 2517 is based on ethylene propylene rubber. It is compatible with a wide range of polymeric cable insulation materials including polyethylene, PVC, ethylene propylene rubber, cross-linked polyethylene and butyl rubbers and neoprene. Tape amalgamates rapidly when applied under tension to provide a void free homogenous insulation build up without the need for external heat or pressure. Electrical properties highly stable under prolonged use on cables at conductor temperature up to 130°C. Tapes remove cleanly from most surfaces when cut, allowing them to be used as temporary protection material.

                      • Excellent physical and electrical properties
                      • Excellent resistance to prolonged immersion in water
                      • Tapes are non tacky and easy to handle and apply
                      • Ozone-resistant
                      • Compatible with acrylic and epoxy resin systems
                      • Pro Power products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Roll Length - Imperial

                      32.8ft

                      Tape Width - Imperial

                      0.98"

                      Product Range

                      2517

                      Tape Colour

                      Black

                      Roll Length - Metric

                      10m

                      Tape Width - Metric

                      25mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.