Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Self-Amalgamating Tape
                      Print Page

                      2151 19MM

                      Self-Amalgamating Tape, Electrical Insulation, EPR (Ethylene Propylene Rubber), Black, 19 mm x 9.15m

                      3M 2151 19MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No2151 19MM
                      Order Code2136653
                      Product RangeTemflex 2155
                      Also Known AsHT002000442
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      50 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,184.430
                      5+Rs.1,108.540
                      10+Rs.1,042.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,184.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No2151 19MM
                      Order Code2136653
                      Product RangeTemflex 2155
                      Also Known AsHT002000442
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeSelf Adhesive
                      Tape ColourBlack
                      Roll Length - Imperial30ft
                      Roll Length - Metric9.15m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19mm
                      Product RangeTemflex 2155
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • Temflex™ 2151 self bonding rubber splice tape
                      • Flexible over a wide temperature range up to 80°C
                      • Compatible with solid dielectric cable insulations
                      • Compatible with synthetic cable and wire insulations
                      • Tape is not corrosive to aluminium, or copper conductors
                      • Fast self-bonding without blistering
                      • Elongation allows easy application
                      • Designed for low voltage electrical insulating and moisture sealing applications

                      Technical Specifications

                      Adhesive Type

                      Self Adhesive

                      Roll Length - Imperial

                      30ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      Temflex 2155

                      Tape Colour

                      Black

                      Roll Length - Metric

                      9.15m

                      Tape Width - Metric

                      19mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Brazil
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.128
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.