Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools, Air Powered
                                                                                                      4. Air Compressors
                                                                                                      Print Page

                                                                                                      POWER 180-5 W OF

                                                                                                      Air Compressor, Oil Free, 5L, 1.1kW, 160L/min, 8bar, 81dB

                                                                                                      METABO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      METABO POWER 180-5 W OF
                                                                                                      ManufacturerMETABO
                                                                                                      Manufacturer Part NoPOWER 180-5 W OF
                                                                                                      Order Code2500150
                                                                                                      Also Known AsGTIN UPC EAN: 4007430244406
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      4 In Stock

                                                                                                      Need more?

                                                                                                      4 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.26,176.920
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.26,176.92
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      METABO
                                                                                                      ManufacturerMETABO
                                                                                                      Manufacturer Part NoPOWER 180-5 W OF
                                                                                                      Order Code2500150
                                                                                                      Also Known AsGTIN UPC EAN: 4007430244406
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage VAC-
                                                                                                      Input Power1.1kW
                                                                                                      Operating Pressure Max8bar
                                                                                                      Capacity5l
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      • Compact and mobile piston compressor for flexible use both indoors and at construction sites
                                                                                                      • Portable assembly compressor – ideal for tackers and nails as well as for separating pipes by force
                                                                                                      • For single phase alternating current
                                                                                                      • Oil-free piston sealer: simple transportation and reduced service requirements
                                                                                                      • Instrument panel with easy to read manometer for tank- and working pressure
                                                                                                      • Working pressure can be regulated according to application by means of a pressure reducer with manometer
                                                                                                      • Fittings and control elements protected in tubular frames and clearly visible
                                                                                                      • Wind-up mechanism for the cable
                                                                                                      • Good cold start feature by means of push button with safety valve
                                                                                                      • Overload protection: protects the motor from overheating
                                                                                                      • Rubberised feet for optimum stability

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage VAC

                                                                                                      -

                                                                                                      Operating Pressure Max

                                                                                                      8bar

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Input Power

                                                                                                      1.1kW

                                                                                                      Capacity

                                                                                                      5l

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84144090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):19
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.