Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools, Air Powered
                                                                                                      4. Hoses
                                                                                                      Print Page

                                                                                                      07972

                                                                                                      HEAT GUN, 550DEG C, 1.6KW, 230V, AU

                                                                                                      SIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SIP 07972
                                                                                                      ManufacturerSIP
                                                                                                      Manufacturer Part No07972
                                                                                                      Order Code4224715
                                                                                                      Also Known AsGTIN UPC EAN: 5012713079728
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      SIP
                                                                                                      ManufacturerSIP
                                                                                                      Manufacturer Part No07972
                                                                                                      Order Code4224715
                                                                                                      Also Known AsGTIN UPC EAN: 5012713079728
                                                                                                      Operating Pressure Max116psi
                                                                                                      Overall Length12m
                                                                                                      Internal Diameter5.5mm
                                                                                                      Outer Diameter6.5mm
                                                                                                      Product Range-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      • Through flow: air passes through centre of the reel so it can be wound/unwound during operation
                                                                                                      • Auto-Layer: automatically layers hose across the reel preventing bunching in the case
                                                                                                      • Quality ratchet and recoil system
                                                                                                      • Pivot wall mounting bracket
                                                                                                      • High-visibility tough yellow PVC hose
                                                                                                      • 6.5mm hose diameter
                                                                                                      • 116.0psi (8.0 bar) working pressure
                                                                                                      • -5°C to 45°C working temperature range
                                                                                                      • 1/4" BSP male air inlet
                                                                                                      • Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings

                                                                                                      Notes

                                                                                                      Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor

                                                                                                      Technical Specifications

                                                                                                      Operating Pressure Max

                                                                                                      116psi

                                                                                                      Internal Diameter

                                                                                                      5.5mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Overall Length

                                                                                                      12m

                                                                                                      Outer Diameter

                                                                                                      6.5mm

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.26
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.