Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoMJ-330
Order Code1296825
Also Known AsGTIN UPC EAN: 0742286003305
Technical Datasheet
112 In Stock
Need more?
112 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,490.990 |
3+ | Rs.1,291.860 |
10+ | Rs.1,222.620 |
25+ | Rs.1,141.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,490.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Pocket sized - Ideal for soldering and jewellery repairs
- Auto ignition
- 1300°C windproof flame
- Safety lock
- Fuelled by a standard cigarette lighter (included) - Refill with any branded butane gas
- Manual Ignition
- Dimensions (HxWxD):110x65x25mm
- Weight: 60g
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
110mm
External Depth
25mm
SVHC
No SVHC (07-Jul-2017)
Run Time
-
Weight
68g
External Width
65mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1374