Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,094.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,094.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No850
Order Code2945174
Technical Datasheet
Overall Length7.75"
Width0.44"
Bristle MaterialStainless Steel
Handle MaterialWood
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
850 is a stainless steels cleaning brush. It enhances the delivery of chemical cleaners and remove loose debris that cleaners alone cannot. Depending on the application, the brushes offer abrasive, non-abrasive, or anti-static properties.
- Easy grip handles, plywood handle material
- 7/16inch trim, 3 x 7 rows, 1 3/8 x 1/4inch brush face (L x W)
- 7 3/4 x 7/16inch handle (L x W)
- Highly abrasive bristles that are resistant to heat, rust, and corrosion
- Pack of 5
Technical Specifications
Overall Length
7.75"
Bristle Material
Stainless Steel
Product Range
-
Width
0.44"
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05