Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Cutters
                                                                                                      5. Electronic
                                                                                                      Print Page

                                                                                                      T39083A 180-RND

                                                                                                      Cutter, Side, 191 mm, Diagonal, 4 mm, RedLine Series

                                                                                                      CK TOOLS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CK TOOLS T39083A 180-RND
                                                                                                      CK TOOLS T39083A 180-RND
                                                                                                      CK TOOLS T39083A 180-RND
                                                                                                      CK TOOLS T39083A 180-RND
                                                                                                      CK TOOLS T39083A 180-RND
                                                                                                      ManufacturerCK TOOLS
                                                                                                      Manufacturer Part NoT39083A 180-RND
                                                                                                      Order Code4732466
                                                                                                      Product RangeRedLine Series
                                                                                                      Also Known AsGTIN UPC EAN: 5013969251913
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      6 In Stock

                                                                                                      Need more?

                                                                                                      6 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.11,607.280
                                                                                                      6+Rs.10,973.370
                                                                                                      12+Rs.10,753.930
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.11,607.28
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      CK TOOLS
                                                                                                      ManufacturerCK TOOLS
                                                                                                      Manufacturer Part NoT39083A 180-RND
                                                                                                      Order Code4732466
                                                                                                      Product RangeRedLine Series
                                                                                                      Also Known AsGTIN UPC EAN: 5013969251913
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Cutter TypeSide
                                                                                                      Overall Length191mm
                                                                                                      Cut TypeDiagonal
                                                                                                      Cutting Capacity Max4mm
                                                                                                      Cutting Edge Hardness-
                                                                                                      Product RangeRedLine Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The RedLine VDE CombiCutter Max is the ultimate 4-in-1 heavy-duty electrical tool, engineered for maximum power and versatility. It integrates powerful cutting, dedicated wire stripping notches, a wire bending anvil, and a unique shear for both 3.5mm patress screws and 4.0mm conduit cover screws. VDE certified to 1,000V and fully tether-ready, its improved design ensures superior leverage, comfort, and safety in all industrial applications.

                                                                                                      • Unique shear handles both 3.5mm patress and 4.0mm conduit cover screws; includes stripping notches (1.5mm², 2.5mm²) and a wire bending anvil
                                                                                                      • Individually tested to 10,000V for safe live working up to 1,000V, conforming to EN60900
                                                                                                      • C.K optimised geometry provides superior cutting capacities: hard (2.5mm), medium hard (3.0mm), and soft (<gt/>4.0mm)
                                                                                                      • Rounded, ergonomic handles with 30% more material provide superior leverage and significantly reduce hand fatigue
                                                                                                      • Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
                                                                                                      • 191mm length tool made from drop-forged special alloy steel with induction hardened jaws for outstanding long-term performance

                                                                                                      Technical Specifications

                                                                                                      Cutter Type

                                                                                                      Side

                                                                                                      Cut Type

                                                                                                      Diagonal

                                                                                                      Cutting Edge Hardness

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Overall Length

                                                                                                      191mm

                                                                                                      Cutting Capacity Max

                                                                                                      4mm

                                                                                                      Product Range

                                                                                                      RedLine Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.245
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.