Print Page
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,731.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,731.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Innovative and variably extendable stabilisation bar: versatile, precise, and faster cutting
- Exert targeted pressure on the back of the blade without risk of injury, no unintentional bending or breaking of the blade
- Robust, durable magnesium housing: as light as plastic, strong as die-cast aluminium
- Fixed blade due to high-quality blade locking: Secure fit when cutting, pushing and scraping
- Handy: 165mm long, weight approx. 111g
- Original equipment with high quality snap-off blades with two spare blades in the handle drawer which can be changed without any tools
- Suitable for standard 18mm blade types: smooth, curved and with hooks
- Fits comfortably in the hand due to its slim shape and numerous grip zones: firm and non-slip grip, comfortable hold
- Flat, ergonomic slides seperately for blade and stabilisation bar, no accidental activation of the slides
- Realible blade holder: Secure hold of the blade thanks to hardened steel pin
- When the rear end of the handle is closed, the blade slider and blade cannot slip out
- Tether attachment point for tool protection with Knipex Tethered Tools System
Warnings
Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.
Technical Specifications
Knife Type
Snap Off
Blade Length
-
Product Range
CutiX
Blade Material
Aluminium
Blade Width
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144