Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Magnets
                                                                                                      5. Bar Magnets
                                                                                                      Print Page

                                                                                                      811

                                                                                                      Alnico Power Magnet, 30 mm x 20 mm x 20 mm, 4.5 kg Holding Force

                                                                                                      ECLIPSE MAGNETICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ECLIPSE MAGNETICS 811
                                                                                                      ECLIPSE MAGNETICS 811
                                                                                                      ECLIPSE MAGNETICS 811
                                                                                                      ManufacturerECLIPSE MAGNETICS
                                                                                                      Manufacturer Part No811
                                                                                                      Order Code4531296
                                                                                                      Also Known AsGTIN UPC EAN: 5012095491842
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      4 In Stock

                                                                                                      Need more?

                                                                                                      4 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,324.270
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,324.27
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ECLIPSE MAGNETICS
                                                                                                      ManufacturerECLIPSE MAGNETICS
                                                                                                      Manufacturer Part No811
                                                                                                      Order Code4531296
                                                                                                      Also Known AsGTIN UPC EAN: 5012095491842
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Depth20mm
                                                                                                      Length30mm
                                                                                                      Width20mm
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      811 is an alnico power. Typical applications include retrieval, welding/soldering fixtures, ultrasonic testing, crack detection, general attracting, clamping and holding steel parts.

                                                                                                      • 15mm width of gap, 5mm hole size
                                                                                                      • Dimension is (L x W x H) 30 x 20 x 20mm
                                                                                                      • 4.5Kg pull force

                                                                                                      Technical Specifications

                                                                                                      Depth

                                                                                                      20mm

                                                                                                      Width

                                                                                                      20mm

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Length

                                                                                                      30mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.092
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.