Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No28 81 280
Order Code2802684
Also Known AsGTIN UPC EAN: 4003773079422
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,433.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,433.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No28 81 280
Order Code2802684
Also Known AsGTIN UPC EAN: 4003773079422
Technical Datasheet
Plier StyleCurved Needle Nose
Jaw Opening Max-
Overall Length280mm
Product Range-
Product Overview
For gripping, adjustment and assembly work in hard to reach areas thanks to slim, very long design. Deep down situated parts can be easily reached using the slim, half-round tips. Careful yet reliable gripping, holding and guiding of small copper pipes, screws and cables as well as other round parts thanks to milled grooves with smooth surfaces. Serrated pipe grip to grip round parts. Particularly suitable for work in the automotive trade and in mechanical engineering. Slim yet robust tool. Forged from special tool steel, oil-hardened and tempered.
Technical Specifications
Plier Style
Curved Needle Nose
Overall Length
280mm
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443