Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Pliers
                                                                                                      5. Locking Pliers
                                                                                                      Print Page

                                                                                                      41 34 165

                                                                                                      Grip Pliers, Long Nosed, 5mm to 30mm Jaw Opening, Steel, 165mm Length

                                                                                                      KNIPEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KNIPEX 41 34 165
                                                                                                      ManufacturerKNIPEX
                                                                                                      Manufacturer Part No41 34 165
                                                                                                      Order Code9168397
                                                                                                      Also Known AsGTIN UPC EAN: 4003773047858
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      7 In Stock

                                                                                                      Need more?

                                                                                                      7 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,283.280
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,283.28
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KNIPEX
                                                                                                      ManufacturerKNIPEX
                                                                                                      Manufacturer Part No41 34 165
                                                                                                      Order Code9168397
                                                                                                      Also Known AsGTIN UPC EAN: 4003773047858
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Plier StyleLong Nose
                                                                                                      Jaw Opening Max24mm
                                                                                                      Overall Length165mm
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      41 34 165 is a 6 1/2inch long nose grip plier. Jaw capacity - up to 13/16" for round material, up to 25/64" for square stock and up to 15/16" for hex.

                                                                                                      • Tightly holds round or flat material
                                                                                                      • Heavy-duty tool for long life
                                                                                                      • Adjustment screw and release lever for easy use
                                                                                                      • Perfect for one-handed operation, galvanized finish
                                                                                                      • High clamping pressure due to toggle lever action
                                                                                                      • Pliers body rolled steel, high-strength
                                                                                                      • Gripping jaws chrome vanadium electric steel; forged, silver colour
                                                                                                      • With adjustment screw and release lever, one-hand operation
                                                                                                      • 20mm clamping width round, 10mm clamping width square, 24mm clamping width hexagon
                                                                                                      • Dimension is 165 x 44 x 11\mm

                                                                                                      Warnings

                                                                                                      Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                      Technical Specifications

                                                                                                      Plier Style

                                                                                                      Long Nose

                                                                                                      Overall Length

                                                                                                      165mm

                                                                                                      Jaw Opening Max

                                                                                                      24mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.2
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.