Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No221D
Order Code3262479
Also Known AsGTIN UPC EAN: 7314150037070 7314150037070
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,429.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,429.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No221D
Order Code3262479
Also Known AsGTIN UPC EAN: 7314150037070 7314150037070
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max18mm
Overall Length117mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 221D is a Slip Joint Pliers with phosphate anti-rust protected PVC-coated handle for better gripping comfort. The jaws grip parallel in all positions up to maximum jaw opening.
- ISO 8976
- Black finish, anti-rust protected, PVC coated handles for better gripping comfort
- High performance alloy steel
- Jaws grip parallel in all positions up to maximum jaw opening
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
117mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058