Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Scissors
                                                                                                    Print Page

                                                                                                    336-98.BK.W.IT

                                                                                                    Scissors, Straight Blade, Heavy Duty / Industrial, 103 mm, 250 mm, 4.06 ", 9.84 "

                                                                                                    IDEAL-TEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL-TEK 336-98.BK.W.IT
                                                                                                    IDEAL-TEK 336-98.BK.W.IT
                                                                                                    IDEAL-TEK 336-98.BK.W.IT
                                                                                                    IDEAL-TEK 336-98.BK.W.IT
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No336-98.BK.W.IT
                                                                                                    Order Code4236160
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.4,808.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.4,808.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    IDEAL-TEK
                                                                                                    ManufacturerIDEAL-TEK
                                                                                                    Manufacturer Part No336-98.BK.W.IT
                                                                                                    Order Code4236160
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scissor TypeHeavy Duty / Industrial
                                                                                                    Blade Length - Metric103mm
                                                                                                    Overall Length - Metric250mm
                                                                                                    Blade Length - Imperial4.06"
                                                                                                    Overall Length - Imperial9.84"
                                                                                                    Handle MaterialTPR (Thermoplastic Rubber)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    336-98.BK.W.IT is an industrial scissor with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

                                                                                                    • Straight, sharp, strong tip
                                                                                                    • Sandpaper coating/finishing
                                                                                                    • Stainless steel (hardened AISI 420) body material
                                                                                                    • Thermoplastic rubber (TPR) handle material
                                                                                                    • 250mm OAL, 90mm width, 18mm height (product dimension)
                                                                                                    • 1.50mm tip width, 1.20mm tip thickness

                                                                                                    Technical Specifications

                                                                                                    Scissor Type

                                                                                                    Heavy Duty / Industrial

                                                                                                    Overall Length - Metric

                                                                                                    250mm

                                                                                                    Overall Length - Imperial

                                                                                                    9.84"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Length - Metric

                                                                                                    103mm

                                                                                                    Blade Length - Imperial

                                                                                                    4.06"

                                                                                                    Handle Material

                                                                                                    TPR (Thermoplastic Rubber)

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82034090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.16
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.