Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Scissors
                                                                                                      Print Page

                                                                                                      372S-Y35.NP.IT

                                                                                                      Scissors, Fine/Straight Blade, General Purpose / Industrial, 28 mm, 90 mm, 1.1 ", 3.54 "

                                                                                                      IDEAL-TEK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      IDEAL-TEK 372S-Y35.NP.IT
                                                                                                      IDEAL-TEK 372S-Y35.NP.IT
                                                                                                      IDEAL-TEK 372S-Y35.NP.IT
                                                                                                      IDEAL-TEK 372S-Y35.NP.IT
                                                                                                      ManufacturerIDEAL-TEK
                                                                                                      Manufacturer Part No372S-Y35.NP.IT
                                                                                                      Order Code4236171
                                                                                                      Product RangeProCut Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,852.870
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,852.87
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      IDEAL-TEK
                                                                                                      ManufacturerIDEAL-TEK
                                                                                                      Manufacturer Part No372S-Y35.NP.IT
                                                                                                      Order Code4236171
                                                                                                      Product RangeProCut Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Scissor TypeGeneral Purpose / Industrial
                                                                                                      Blade Length - Metric28mm
                                                                                                      Overall Length - Metric90mm
                                                                                                      Blade Length - Imperial1.1"
                                                                                                      Overall Length - Imperial3.54"
                                                                                                      Handle Material-
                                                                                                      Product RangeProCut Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      372S-Y35.NP.IT is a ProCut scissor with straight, extra fine blades, ideal for miniature work. The finger ring shape provides the scissor with an ergonomic handle suitable for multiple cuts. The carbon steel provides hard and stiff blades to perform cuts. The nickel coating improves chemical resistance. The blades are hardened.

                                                                                                      • Carbon steel (hardened C50) body material
                                                                                                      • Nickel plated (NP) coating/finishing
                                                                                                      • 90mm OAL, 43mm width, 4.5mm height
                                                                                                      • Tip width is 0.4mm
                                                                                                      • Tip thickness is 0.4mm

                                                                                                      Technical Specifications

                                                                                                      Scissor Type

                                                                                                      General Purpose / Industrial

                                                                                                      Overall Length - Metric

                                                                                                      90mm

                                                                                                      Overall Length - Imperial

                                                                                                      3.54"

                                                                                                      Product Range

                                                                                                      ProCut Series

                                                                                                      Blade Length - Metric

                                                                                                      28mm

                                                                                                      Blade Length - Imperial

                                                                                                      1.1"

                                                                                                      Handle Material

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Italy
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.016
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.