Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Scissors
                                                                                                      Print Page

                                                                                                      335MT-75.GB.H.IT

                                                                                                      Scissors, Straight Blade, General Purpose, 71 mm, 200 mm, 2.8 ", 7.87 "

                                                                                                      IDEAL-TEK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      IDEAL-TEK 335MT-75.GB.H.IT
                                                                                                      IDEAL-TEK 335MT-75.GB.H.IT
                                                                                                      IDEAL-TEK 335MT-75.GB.H.IT
                                                                                                      IDEAL-TEK 335MT-75.GB.H.IT
                                                                                                      ManufacturerIDEAL-TEK
                                                                                                      Manufacturer Part No335MT-75.GB.H.IT
                                                                                                      Order Code4236153
                                                                                                      Product RangeSmartCut Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      34 In Stock

                                                                                                      10 more incoming. You can reserve stock now

                                                                                                      34 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,744.110
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,744.11
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      IDEAL-TEK
                                                                                                      ManufacturerIDEAL-TEK
                                                                                                      Manufacturer Part No335MT-75.GB.H.IT
                                                                                                      Order Code4236153
                                                                                                      Product RangeSmartCut Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Scissor TypeGeneral Purpose
                                                                                                      Blade Length - Metric71mm
                                                                                                      Overall Length - Metric200mm
                                                                                                      Blade Length - Imperial2.8"
                                                                                                      Overall Length - Imperial7.87"
                                                                                                      Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
                                                                                                      Product RangeSmartCut Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      335MT-75.GB.H.IT is a SmartCut scissor with straight, strong long blades, ideal for large objects. The micro-serrated blade allows non-slip cutting. The polypropylene/thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.

                                                                                                      • Stainless steel (hardened AISI 420) body material
                                                                                                      • Sandpaper coating/finishing
                                                                                                      • Polypropylene (PP) and thermoplastic rubber (TPR) handle material
                                                                                                      • 200mm OAL, 77mm width, 12mm height
                                                                                                      • Tip width is 1.7mm
                                                                                                      • Tip thickness is 1mm

                                                                                                      Technical Specifications

                                                                                                      Scissor Type

                                                                                                      General Purpose

                                                                                                      Overall Length - Metric

                                                                                                      200mm

                                                                                                      Overall Length - Imperial

                                                                                                      7.87"

                                                                                                      Product Range

                                                                                                      SmartCut Series

                                                                                                      Blade Length - Metric

                                                                                                      71mm

                                                                                                      Blade Length - Imperial

                                                                                                      2.8"

                                                                                                      Handle Material

                                                                                                      PP (Polypropylene), TPR (Thermoplastic Rubber)

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.078
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.