Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014086
Order Code4459300
Product RangeMulticomp Pro Scissors
Technical Datasheet
104 In Stock
504 more incoming. You can reserve stock now
104 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,818.880 |
5+ | Rs.1,569.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,818.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014086
Order Code4459300
Product RangeMulticomp Pro Scissors
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.3"
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Product RangeMulticomp Pro Scissors
Product Overview
The VDE Electrician Scissors are rated for up to 1000V and crafted with high-alloy steel blades for precise, durable cutting. Featuring a nylon and fiberglass handle, these scissors are designed for electricians, providing safety and performance in electrical applications.
- Voltage: 1000V
- Product Size: 160mm × 82mm × 22mm
- Product Weight: 104g
- Material: High-Alloy Steel Blade, Nylon and fiberglass Handle
Applications
Electrical, Mechanical, Installations, Hobby & Education, Cable & Wire Marking, Instrumentation
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
Multicomp Pro Scissors
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1