Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD05
Order Code4378057
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
501 In Stock
Need more?
501 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.192.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.192.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD05
Order Code4378057
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
Tip Size3mm
Blade Length75mm
Overall Length144mm
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-certified slotted screwdriver is designed for safe, high-performance use on live circuits up to 1000V. Made from durable chrome vanadium steel, it features a blackened, corrosion-resistant finish and a magnetic tip for easy screw handling. The handle is crafted from a PP+TPR material, providing a comfortable, non-slip grip that enhances control and precision during use.
- Voltage: 1000V
- Product Size: 144mm × 22mm × 22mm
- Product Weight: 21 g
- Material: Chrome Vanadium, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tip Size
3mm
Overall Length
144mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
75mm
Product Range
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021