Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Screwdrivers
                                                                                                      5. Slotted Screwdrivers
                                                                                                      Print Page

                                                                                                      T4811 08

                                                                                                      Screwdriver, Slotted, Strike Through, 200 mm Blade, 10 mm Tip, 320 mm Overall

                                                                                                      CK TOOLS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CK TOOLS T4811 08
                                                                                                      ManufacturerCK TOOLS
                                                                                                      Manufacturer Part NoT4811 08
                                                                                                      Order Code2505375
                                                                                                      Also Known AsGTIN UPC EAN: 5013969749007
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      15 In Stock

                                                                                                      Need more?

                                                                                                      15 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,059.390
                                                                                                      6+Rs.2,018.210
                                                                                                      12+Rs.1,977.020
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,059.39
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      CK TOOLS
                                                                                                      ManufacturerCK TOOLS
                                                                                                      Manufacturer Part NoT4811 08
                                                                                                      Order Code2505375
                                                                                                      Also Known AsGTIN UPC EAN: 5013969749007
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Tip Size10mm
                                                                                                      Blade Length200mm
                                                                                                      Overall Length320mm
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The T4811 08 from CK Tools is an HDclassic slotted strikethrough screwdriver. The classic heavy duty screwdriver is made of chrome plated shaft with black non peel tip finish, toughened high alloy steel blade and cellulose acetate handle that provides shatterproof and wipe clean. This handle is injection moulded directly to the blade which gives ultimate bond for increased reliability and durability.

                                                                                                      • Shatter resistant acetate handle - wipe clean, oil & acid resistant
                                                                                                      • Large square shape handle design for maximum torque
                                                                                                      • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
                                                                                                      • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
                                                                                                      • Chrome plated toughened alloy steel blade for increased strength & durability
                                                                                                      • Precision machined tip for an exact screw fit & damage free screwdriving
                                                                                                      • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
                                                                                                      • Strike through design for the most demanding applications
                                                                                                      • Blade width: 10mm
                                                                                                      • Visible blade length: 200mm
                                                                                                      • Overall length: 320mm

                                                                                                      Technical Specifications

                                                                                                      Tip Size

                                                                                                      10mm

                                                                                                      Overall Length

                                                                                                      320mm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Blade Length

                                                                                                      200mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.273
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.