Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Superdrive / Pozidrive
                      Print Page

                      00770

                      Screwdriver, Pozidriv, PZ1, 80 mm Blade, 191 mm Overall

                      WIHA 00770
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No00770
                      Order Code831189
                      Product RangeWiha - 313
                      Also Known AsGTIN UPC EAN: 4010995007706
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      10 more incoming. You can reserve stock now

                      5 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,197.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,197.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No00770
                      Order Code831189
                      Product RangeWiha - 313
                      Also Known AsGTIN UPC EAN: 4010995007706
                      Technical Datasheet

                      Data Sheet

                      Pozidriv SizePZ1
                      Overall Length191mm
                      Blade Length80mm
                      Product RangeWiha - 313
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      A professional grade screwdriver with SoftFinish ergonomic shape handle to allow maximum torque and user comfort. The handle features a solid molded core with soft outer cushion grip. The tips are precision machined for a perfect fit every time. The handle is molded directly onto the blade for a permanent bond.

                      • Wiha SoftFinish® multi-component handle with roll-off protection
                      • Blade made from high quality chrome-vanadium-molybdenum steel hardened
                      • Wiha ChromTop® finish on tip for a perfect fit every time
                      • Standards : DIN ISO 8764

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Pozidriv Size

                      PZ1

                      Blade Length

                      80mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Overall Length

                      191mm

                      Product Range

                      Wiha - 313

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 00770

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.056
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.