Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1993 U-3
Order Code9792368
Also Known AsGTIN UPC EAN: 4010886614426 6144240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.12,542.760 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.62,713.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1993 U-3 is a 5° angled Reversible Ratchet with non-slip metal disc change, fine toothed and robust. The 1/2-inch square drive for hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174 ball locking device. It is made of vanadium steel 31CrV3 with chrome-plated finish.
- Non-slip 2-component handle with hanging hole
Applications
Aerospace, Defence, Military, Avionics, Power Management, Industrial
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
270mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4