Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.51,105.030 |
Product Information
Product Overview
98 99 15 LE is a "BIG Twin Move RED" tool case (empty). Free-standing in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets. Base tray, can be fixed by press button, height 58mm, can be subdivided by flexible inserts; cover plate with six large compartments.
- Telescopic handle set in the base as well as two external, smooth-running skater wheels
- Can be opened from one or both sides bottom and lid can be opened independently of each other
- 38 litres volume, metal hinges
- Label field with two stickers for individual labelling
- Three-digit combination lock for secure locking of the case
- Two metal tilt locks each for fixing the cover and the base
- IEC 60900, DIN EN 60900 standards
- Dimension exterior (W x H x D) is 520 x 435 x 290mm
- Dimension interior (W x H x D) is 490 x 370 x 110/100mm
- Dimension is 435 x 265mm
Technical Specifications
ABS (Acrylonitrile Butadiene Styrene), Aluminium
520mm
-
435mm
290mm
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate