Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      MP014934

                      Torque Wrench, Reversible Ratchet, Adjustable, 1/4" Drive, 230mm OAL, 31 in-lb to 128 in-lb

                      MULTICOMP PRO MP014934
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP014934
                      Order Code4541475
                      Product RangeMulticomp Pro Wrenches
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      140 In Stock

                      Need more?

                      140 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,957.330
                      5+Rs.1,792.680
                      10+Rs.1,688.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,957.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP014934
                      Order Code4541475
                      Product RangeMulticomp Pro Wrenches
                      Technical Datasheet

                      Data Sheet

                      Torque Tool StyleWrench
                      Torque Range ft-lb31in-lb to 128in-lb
                      Torque Range N-m3N-m to 15N-m
                      Drive Size - Metric6.35mm
                      Drive Size - Imperial1/4"
                      Overall Length230mm
                      Product RangeMulticomp Pro Wrenches
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Our MP014934 Adjustable Torque Wrench is a high-quality tool designed to provide precise torque control and versatility in a variety of applications. Featuring a 6.35mm drive size and a robust design, this wrench is ideal for automotive and industrial maintenance, construction, manufacturing, and more. With a torque range of 3 to 15 N-m (31 to 128 lb-in), the MP014934 Adjustable Torque Wrench offers a wide range of adjustment to suit different tasks and applications. Its compact design, with an overall length of 8.3” (230mm), makes it easy to maneuver in tight spaces, while its durable construction ensures reliable performance and long-lasting use.

                      • Precise Torque Control: Adjustable torque range with a fine graduation of 0.15 N-m, allowing for accurate and reliable torque settings.
                      • Durable Construction: Ratchet made from high-strength Chrome Molybdenum Alloy Steel (AISI 4140) and Ratchet Head crafted from Chrome Vanadium Steel (SAE 6140).
                      • Low Carbon Steel Body: Body made from Low Carbon Steel 101 for added strength and reliability.
                      • Smooth Ratcheting Action: 72-teeth gear provides a smooth and precise ratcheting action, making it easy to tighten or loosen bolts and nuts.
                      • Compact Design: Overall length of 8.3” (230mm) makes it easy to manoeuvre in tight spaces.

                      Applications

                      Automotive, Aerospace, Construction, Manufacturing

                      Technical Specifications

                      Torque Tool Style

                      Wrench

                      Torque Range N-m

                      3N-m to 15N-m

                      Drive Size - Imperial

                      1/4"

                      Product Range

                      Multicomp Pro Wrenches

                      Torque Range ft-lb

                      31in-lb to 128in-lb

                      Drive Size - Metric

                      6.35mm

                      Overall Length

                      230mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.31
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.