Need more?
Quantity | Price |
---|---|
1+ | Rs.2,029.920 |
5+ | Rs.1,860.230 |
10+ | Rs.1,751.820 |
Product Information
Product Overview
Our MP014934 Adjustable Torque Wrench is a high-quality tool designed to provide precise torque control and versatility in a variety of applications. Featuring a 6.35mm drive size and a robust design, this wrench is ideal for automotive and industrial maintenance, construction, manufacturing, and more. With a torque range of 3 to 15 N-m (31 to 128 lb-in), the MP014934 Adjustable Torque Wrench offers a wide range of adjustment to suit different tasks and applications. Its compact design, with an overall length of 8.3” (230mm), makes it easy to maneuver in tight spaces, while its durable construction ensures reliable performance and long-lasting use.
- Precise Torque Control: Adjustable torque range with a fine graduation of 0.15 N-m, allowing for accurate and reliable torque settings.
- Durable Construction: Ratchet made from high-strength Chrome Molybdenum Alloy Steel (AISI 4140) and Ratchet Head crafted from Chrome Vanadium Steel (SAE 6140).
- Low Carbon Steel Body: Body made from Low Carbon Steel 101 for added strength and reliability.
- Smooth Ratcheting Action: 72-teeth gear provides a smooth and precise ratcheting action, making it easy to tighten or loosen bolts and nuts.
- Compact Design: Overall length of 8.3” (230mm) makes it easy to manoeuvre in tight spaces.
Applications
Automotive, Aerospace, Construction, Manufacturing
Technical Specifications
Wrench
3N-m to 15N-m
1/4"
Multicomp Pro Wrenches
31in-lb to 128in-lb
6.35mm
230mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate