Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.39,708.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,708.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.306-25D
Order Code4421360
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length254mm
Product Range-
Product Overview
The R.306-25D from Facom is a click wrench.
- Wrench capacity from 5N-m to 25N-m
- Graduation of 0.1N-m
- Length of 271mm
- Weight of 0.45Kg
- Supplied in plastic box
- 9mm x 12mm end fitting
- Diameter of 30mm
- Approved by NF EN ISO 6789, ISO 6789 and DIN EN ISO 6789 standards
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
254mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592