Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Torque Drivers & Wrenches
                                                                                                      Print Page

                                                                                                      280050

                                                                                                      Torque, Adjustable Click Wrench, 2.8N-m to 11.9N-m

                                                                                                      MOUNTZ
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOUNTZ 280050
                                                                                                      ManufacturerMOUNTZ
                                                                                                      Manufacturer Part No280050
                                                                                                      Order Code3690317
                                                                                                      Product RangeEPT
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 10 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.20,911.850
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.20,911.85
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MOUNTZ
                                                                                                      ManufacturerMOUNTZ
                                                                                                      Manufacturer Part No280050
                                                                                                      Order Code3690317
                                                                                                      Product RangeEPT
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Torque Tool StyleAdjustable
                                                                                                      Torque Range ft-lb20in-lb to 100in-lb
                                                                                                      Torque Range N-m2.8N-m to 11.9N-m
                                                                                                      Drive Size - Metric6.35mm
                                                                                                      Drive Size - Imperial0.25"
                                                                                                      Overall Length193mm
                                                                                                      Product RangeEPT
                                                                                                      SVHC0

                                                                                                      Product Overview

                                                                                                      2.8Nm - 11.9Nm adjustable click torque wrench features an external adjustment torque scale, which allows an operator to quickly adjust the torque setting on the tool as needed for different applications. The cost effective click torque wrench is durable, robust and designed for a wide variety of industrial fastening applications. It is built with high quality materials to ensure low repair frequency and less repair costs. The preferred and certified ranges of this tool is in accordance with the requirements of ISO 6789 (+/- 4% of indicated setting).

                                                                                                      • Durable and robust for industrial fastening applications
                                                                                                      • Adjustable torque wrench with a 1/4" square drive. Bi-directional ratchet head
                                                                                                      • External dual scale (American & S.I.) Graduation collar on the torque handle
                                                                                                      • Easy to read laser marked scale
                                                                                                      • Crafted with strong steel shaft with high corrosion resistance
                                                                                                      • Lightly knurled non-slip grip
                                                                                                      • 60 tooth ratchet
                                                                                                      • Positive lock with spring loaded pull-down ring
                                                                                                      • Positive click can be heard and felt when torque is reached
                                                                                                      • Ideal for field service, maintenance or production environments

                                                                                                      Technical Specifications

                                                                                                      Torque Tool Style

                                                                                                      Adjustable

                                                                                                      Torque Range N-m

                                                                                                      2.8N-m to 11.9N-m

                                                                                                      Drive Size - Imperial

                                                                                                      0.25"

                                                                                                      Product Range

                                                                                                      EPT

                                                                                                      Torque Range ft-lb

                                                                                                      20in-lb to 100in-lb

                                                                                                      Drive Size - Metric

                                                                                                      6.35mm

                                                                                                      Overall Length

                                                                                                      193mm

                                                                                                      SVHC

                                                                                                      0

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:0
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.18
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.