Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Torque Drivers & Wrenches
                                                                                                      Print Page

                                                                                                      05074800001

                                                                                                      Torque, Screwdriver, Adjustable, 0.157 " Drive, 131 mm Length, 0.02N-m to 0.06N-m

                                                                                                      WERA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      WERA 05074800001
                                                                                                      ManufacturerWERA
                                                                                                      Manufacturer Part No05074800001
                                                                                                      Order Code2832383
                                                                                                      Also Known As074800, GTIN UPC EAN: 4013288168351
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      18 In Stock

                                                                                                      Need more?

                                                                                                      18 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.16,960.120
                                                                                                      5+Rs.16,758.200
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.16,960.12
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      WERA
                                                                                                      ManufacturerWERA
                                                                                                      Manufacturer Part No05074800001
                                                                                                      Order Code2832383
                                                                                                      Also Known As074800, GTIN UPC EAN: 4013288168351
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Torque Tool StyleScrewdriver
                                                                                                      Torque Range ft-lb-
                                                                                                      Torque Range N-m0.02N-m to 0.06N-m
                                                                                                      Drive Size - Metric-
                                                                                                      Drive Size - Imperial-
                                                                                                      Overall Length120mm
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      Torque tool with pre-set torque of 3.5 cNm (accuracy +- 10%) as recommended by leading smartphone manufacturers. Compact handle/interchangeable blade system for torque controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled jobs on electrostatically-susceptible components. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21). Tamperproof. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. Electrical surface resistance of <lt/> 109 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Handle/Interchangeable blade system for rapid blade change. Kraftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary.

                                                                                                      • Suitable for bits with 4mm Halfmoon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21)
                                                                                                      • With quick-release chuck for rapid bit change
                                                                                                      • Reliable slipping mechanism and acoustic signal when reaching the set torque
                                                                                                      • Kraftform Micro with non-roll feature and rotating cap

                                                                                                      Technical Specifications

                                                                                                      Torque Tool Style

                                                                                                      Screwdriver

                                                                                                      Torque Range N-m

                                                                                                      0.02N-m to 0.06N-m

                                                                                                      Drive Size - Imperial

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Torque Range ft-lb

                                                                                                      -

                                                                                                      Drive Size - Metric

                                                                                                      -

                                                                                                      Overall Length

                                                                                                      120mm

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.022
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.