Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Vice
                                                                                                      5. Bench Vice
                                                                                                      Print Page

                                                                                                      MP007100

                                                                                                      Bench Vice, Multi-Angle, Aluminium, 55 mm, 75 mm

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      MULTICOMP PRO MP007100
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP007100
                                                                                                      Order Code3677597
                                                                                                      Product RangeMulticomp Pro Bench Vice
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      27 In Stock

                                                                                                      Need more?

                                                                                                      27 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,901.870
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,901.87
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP007100
                                                                                                      Order Code3677597
                                                                                                      Product RangeMulticomp Pro Bench Vice
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Jaw Width75mm
                                                                                                      Jaw Opening Max55mm
                                                                                                      Product RangeMulticomp Pro Bench Vice
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      Multi-angle bench vice for holding and manoeuvring objects to the most accessible angle.

                                                                                                      • Made from die-cast aluminium and nickel plated steel
                                                                                                      • Rotating, tilting head allows to manoeuvre work piece to most accessible angle than in single lever
                                                                                                      • Rubber grips on the jaws are for holding more delicate objects
                                                                                                      • Jaws also have vertical and horizontal V-Grooves ideal for holding rods, wire or circular objects
                                                                                                      • 360° head rotation
                                                                                                      • 0° to 90° tilt position
                                                                                                      • 155mm overall height above the work surface
                                                                                                      • 50mm jaw capacity (with rubber jaws)
                                                                                                      • 75mm jaw capacity (without rubber jaws)

                                                                                                      Applications

                                                                                                      Construction, Hobby & Education, Installations, Instrumentation, Laboratory, Manufacturing, Production

                                                                                                      Notes

                                                                                                      3 Years Manufacturer Warranty.

                                                                                                      Technical Specifications

                                                                                                      Jaw Width

                                                                                                      75mm

                                                                                                      Product Range

                                                                                                      Multicomp Pro Bench Vice

                                                                                                      Jaw Opening Max

                                                                                                      55mm

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.965
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.