10 Product Results Found for "METCAL"
View
Buyer
Engineer
Manufacturer
Wrap Tool Type
Wire Wrap Style
Terminal Diagonal Min
Outside Diameter Min
Terminal Diagonal Max
Outside Diameter Max
Wire Size (AWG)
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.34,984.170 | Gun | Standard | - | - | - | - | 32AWG to 18AWG | - | ||||||
Each | 1+ Rs.14,021.710 | Bit | Modified | 0.58mm | 0.58mm | 0.96mm | 0.96mm | 26AWG | - | ||||||
Each | 1+ Rs.9,463.880 | Sleeve | Modified | 0.023" | 0.023" | 0.038" | 0.038" | 26AWG | - | ||||||
Each | 1+ Rs.6,115.300 | Sleeve | Standard | 0.042" | 0.042" | 0.073" | 0.073" | 26AWG to 20AWG | - | ||||||
Each | 1+ Rs.9,347.200 | Sleeve | Modified | 0.031" | 0.031" | 0.038" | 0.038" | 32AWG to 28AWG | - | ||||||
Each | 1+ Rs.93,185.470 | Gun | Standard | - | - | - | - | 30AWG to 20AWG | PTX | ||||||
Each | 1+ Rs.7,166.690 | Pencil | Type D | - | - | 3.96mm | 3.96mm | 26AWG to 20AWG | - | ||||||
Each | 1+ Rs.113,566.480 | Gun | Standard | - | - | - | - | 30AWG to 20AWG | PTX | ||||||
Each | 1+ Rs.15,819.470 | Bit | Modified | 0.79mm | 0.79mm | 0.89mm | 0.89mm | 30AWG | - | ||||||
Each | 1+ Rs.14,021.710 | Bit | Modified | 0.054" | 0.054" | 0.073" | 0.073" | 26AWG to 24AWG | - | ||||||