Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Wire Wrap Tools
                                                                                                      Print Page

                                                                                                      P26LN

                                                                                                      Wire Wrap, Sleeve, Regular, 26AWG

                                                                                                      METCAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      METCAL P26LN
                                                                                                      METCAL P26LN
                                                                                                      METCAL P26LN
                                                                                                      ManufacturerMETCAL
                                                                                                      Manufacturer Part NoP26LN
                                                                                                      Order Code8264520
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.8,845.460
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.8,845.46
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      METCAL
                                                                                                      ManufacturerMETCAL
                                                                                                      Manufacturer Part NoP26LN
                                                                                                      Order Code8264520
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Wrap Tool TypeSleeve
                                                                                                      Wire Wrap StyleModified
                                                                                                      Outside Diameter Min0.023"
                                                                                                      Terminal Diagonal Min0.023"
                                                                                                      Outside Diameter Max0.038"
                                                                                                      Terminal Diagonal Max0.038"
                                                                                                      Wire Size (AWG)26AWG
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      The P26LN is a modified Wire Wrap Sleeve accepts 26AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Wrap Tool Type

                                                                                                      Sleeve

                                                                                                      Outside Diameter Min

                                                                                                      0.023"

                                                                                                      Outside Diameter Max

                                                                                                      0.038"

                                                                                                      Wire Size (AWG)

                                                                                                      26AWG

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Wire Wrap Style

                                                                                                      Modified

                                                                                                      Terminal Diagonal Min

                                                                                                      0.023"

                                                                                                      Terminal Diagonal Max

                                                                                                      0.038"

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.