Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPROXXON
Manufacturer Part No28320
Order Code1075584
Technical Datasheet
Kit Contents1.2mm Milling Bits
Product Range-
Product Overview
The 28320 is a Milling Drill (Spear-Drill) Set manufactured from tungsten carbide. It is suitable for drilling, milling and cutting fibre glass or compressed paper circuit boards, also for drilling pearls and similar.
Applications
Industrial
Contents
2x Tungsten carbide spear drill (Ø1/32" + 3/64").
Technical Specifications
Kit Contents
1.2mm Milling Bits
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01