Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Rotary Tools
                      Print Page

                      4000-4/65

                      Rotary Multi Tool Kit, 175 W, 230 VAC, 35000 rpm

                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      DREMEL 4000-4/65
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDREMEL
                      Manufacturer Part No4000-4/65
                      Order Code3516992
                      Product Range4000
                      Also Known AsGTIN UPC EAN: 8710364074730
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDREMEL
                      Manufacturer Part No4000-4/65
                      Order Code3516992
                      Product Range4000
                      Also Known AsGTIN UPC EAN: 8710364074730
                      Supply Voltage VAC230V
                      Input Power175W
                      No Load Speed35000rpm
                      Product Range4000
                      Plug Type-

                      Product Overview

                      The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.

                      • Powerful 175W Motor
                      • Compatible with all Dremel accessories & attachments
                      • Variable speed: 10,000 - 33,000rpm
                      • Collet lock
                      • Twist Nose Cap for quick change of accessories
                      • Replaceable brushes
                      • Soft Grip for comfort
                      • Integrated hang hook

                      Contents

                      Dremel 4000, 65 High Quality Dremel Accessories in Mini Accessory Case (Including EZ SpeedClic Starter Set), High Quality Flex Shaft, Pencil Grip Nose Cap, Line & Circle Cutter, Shaping Platform, Detailer’s Grip, Instruction Manual & Sturdy Storage Case

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      No Load Speed

                      35000rpm

                      Plug Type

                      -

                      Input Power

                      175W

                      Product Range

                      4000

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.874
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.