You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000-4/65
Rotary Multi Tool Kit, 175 W, 230 VAC, 35000 rpm
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 4000-4/65
- Order Code:
- 3516992
- Product Range
- 4000 Series
- Also Known As:
- GTIN UPC EAN: 8710364074730
Product Range Selector (4000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 175W
- :
- 35000rpm
- :
- 4000 Series
- :
- -
Technical Docs (1)
Product Overview
- Powerful 175W Motor
- Compatible with all Dremel accessories & attachments
- Variable speed: 10,000 - 33,000rpm
- Collet lock
- Twist Nose Cap for quick change of accessories
- Replaceable brushes
- Soft Grip for comfort
- Integrated hang hook
Contents
Dremel 4000, 65 High Quality Dremel Accessories in Mini Accessory Case (Including EZ SpeedClic Starter Set), High Quality Flex Shaft, Pencil Grip Nose Cap, Line & Circle Cutter, Shaping Platform, Detailer's Grip, Instruction Manual & Sturdy Storage Case
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each