Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM55E-80/5A
Order Code1227869
Product RangeM55E
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoM55E-80/5A
Order Code1227869
Product RangeM55E
Technical Datasheet
CT Construction1-Phase Ebony Molded Case
Current Ratio80:5
Accuracy ClassClass 3
Power Rating5VA
Window Diameter16mm
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsFast-on
Transformer ApplicationsMetering & Protection
Primary Current80A
Secondary Current Nom5A
Product RangeM55E
SVHCTo Be Advised
Product Overview
The M55E-80/5A is a moulded case Current Transformer offering comprehensive measuring class accuracies. It provides accurate measurement of high primary currents, converting to a 5A secondary current, proportional to the primary current.
- Reduction of high currents for ease of metering
- Isolated output for safety
- Long product life
- Wire sealable terminal covers
- 50/60Hz System frequency
- -20 to 70°C Operating temperature
- Flame retardant glass filled ABS enclosure
- Compliant with VDE404 and IEC185
- Feet and busbar mounting options
Applications
Test & Measurement, Industrial, Automation & Process Control, Power Management
Technical Specifications
CT Construction
1-Phase Ebony Molded Case
Accuracy Class
Class 3
Window Diameter
16mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
80:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Fast-on
Primary Current
80A
Product Range
M55E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4