Current Transformers:
162 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ Rs.5,421.870 | 3-Phase Molded Case | - | 125:0.1 | Class 1 | 0.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ Rs.7,127.210 | 3-Phase Molded Case | - | 60:0.1 | Class 1 | 0.25VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 250:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 300:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
3680107 | TE CONNECTIVITY - CROMPTON | Each | 1+ Rs.5,916.940 | 3-Phase Molded Case | - | 60:0.1 | - | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | ||||
Each | 1+ Rs.20,325.190 | Pluggable | - | 750:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 250:5 | Class 0.5 | 2.5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.20,325.190 | Pluggable | - | 600:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.20,325.190 | Pluggable | - | 200:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.20,928.630 | Pluggable | - | 600:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 300:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 500:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.18,048.180 | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ Rs.5,895.200 | Pluggable | - | 50:1 | Class 3 | 1.25VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 1A | 855 Series | ||||||
Each | 1+ Rs.768.590 10+ Rs.670.820 25+ Rs.657.660 | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 100A | - | - | CT Series | ||||||
Each | 1+ Rs.730.720 80+ Rs.651.890 | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ Rs.4,201.430 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+ Rs.3,699.010 | Split Core | - | - | Class 1 | - | - | 8mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+ Rs.6,565.390 5+ Rs.5,744.720 10+ Rs.4,759.910 25+ Rs.4,267.510 50+ Rs.4,163.750 | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | ATO Series | ||||||
Each | 1+ Rs.6,675.650 5+ Rs.5,338.610 10+ Rs.5,245.790 20+ Rs.5,152.970 | 3-Phase Molded Case | - | 100:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ Rs.3,678.850 5+ Rs.3,605.280 10+ Rs.3,531.700 20+ Rs.3,458.120 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ Rs.2,756.780 | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ Rs.6,136.130 5+ Rs.6,013.410 10+ Rs.5,890.690 | Pluggable | - | - | Class 1 | 5VA | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | ||||||
LITTELFUSE | Each | 1+ Rs.113,369.350 | Ground-Fault | - | - | - | - | - | 70mm | - | - | - | - | - | - | - | - | - | - | 50mA | SE-CS30 Series | |||||
CARLO GAVAZZI | Each | 1+ Rs.19,301.000 | - | - | - | Class 2 | - | - | 12mm | - | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||