Class 3 Current Transformers:

19 Products Found
Find a huge range of Class 3 Current Transformers at element14 India. We stock a wide range of Current Transformers, such as Class 1, Class 0.5, Class 3 & Class 2 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, ABB, Carlo Gavazzi, Hobut & Wago
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2630795

RoHS

Each
1+
Rs.5,895.200
Pluggable
50:1
Class 3
1.25VA
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
50A
1A
855 Series
3680042
Each
1+
Rs.9,603.390
3-Phase Molded Case
100:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
M3N1 Series
4558734

RoHS

Each
1+
Rs.12,056.500
5+
Rs.11,963.060
10+
Rs.11,869.620
25+
Rs.11,499.630
50+
Rs.11,269.640
More Pricing...
Split Core
200:5
Class 3
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
4558731

RoHS

Each
1+
Rs.12,010.160
5+
Rs.11,929.900
10+
Rs.11,849.630
25+
Rs.11,479.640
50+
Rs.11,250.050
More Pricing...
Split Core
100:5
Class 3
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
100A
5A
CTA Series
4558752

RoHS

Each
1+
Rs.15,259.770
Split Core
200:5
Class 3
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
4558737

RoHS

Each
1+
Rs.11,939.120
5+
Rs.11,894.380
10+
Rs.11,849.630
25+
Rs.11,479.640
50+
Rs.11,250.050
More Pricing...
Split Core
150:5
Class 3
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
150A
5A
CTA Series
2543705

RoHS

Each
1+
Rs.2,723.350
5+
Rs.2,668.890
10+
Rs.2,614.420
20+
Rs.2,559.950
Modular
50:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
3680049
Each
1+
Rs.6,532.460
5+
Rs.5,224.100
10+
Rs.5,133.270
20+
Rs.5,042.440
3-Phase Molded Case
250:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
250A
5A
M3N1 Series
2543706

RoHS

Each
1+
Rs.2,753.460
Modular
60:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
1373199

RoHS

Each
1+
Rs.6,230.610
5+
Rs.4,982.710
10+
Rs.4,896.080
20+
Rs.4,809.440
Split Core
100:5
Class 3
2.5VA
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
100A
5A
-
2630798

RoHS

Each
1+
Rs.4,968.680
Pluggable
50:5
Class 3
1.25VA
26mm
-
Chassis Mount
Cage Clamp
Metering & Protection
50A
5A
855 Series
3680048
Each
1+
Rs.6,532.460
5+
Rs.5,224.100
10+
Rs.5,133.270
20+
Rs.5,042.440
3-Phase Molded Case
200:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
3680043
Each
1+
Rs.7,338.150
5+
Rs.5,868.410
10+
Rs.5,751.050
3-Phase Molded Case
60:5
Class 3
2VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
M3N1 Series
3680047

RoHS

Each
1+
Rs.8,548.990
5+
Rs.7,462.990
10+
Rs.7,203.480
20+
Rs.7,059.420
3-Phase Molded Case
150:5
Class 3
2.5VA
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
M3N1 Series
2813560
Each
1+
Rs.89,432.310
Ground-Fault
-
Class 3
25VA
160mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
12.5A
62.5mA
SE-CS10 Series
1373206

RoHS

Each
1+
Rs.1,905.600
5+
Rs.1,845.810
10+
Rs.1,806.460
20+
Rs.1,770.340
50+
Rs.1,734.210
Molded Case
40:5
Class 3
1VA
21mm
-
DIN Rail, Feet Mount
Screw
Metering
40A
5A
13 Series
2543704

RoHS

Each
1+
Rs.3,758.560
Modular
40:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
2543716

RoHS

Each
1+
Rs.3,401.430
Modular
40:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT SELV Series
4379010

RoHS

Each
1+
Rs.9,527.610
5+
Rs.9,337.060
10+
Rs.9,146.510
Solid Core
200:5
Class 3
6VA
21mm
50Hz / 60Hz
DIN Rail
Screw
Metering
200A
5A
PowerLogic Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO