Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Transformers
                      3. PCB Transformers
                      Print Page

                      VTX-120-006-5045

                      PCB Transformer, PCB, Open Frame Safety Isolating, 110V, 220V, 240V, 2 x 4.5V, 6 VA, 50Hz / 60Hz

                      VIGORTRONIX VTX-120-006-5045
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-120-006-5045
                      Order Code1712730
                      Product RangeVTX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVIGORTRONIX
                      Manufacturer Part NoVTX-120-006-5045
                      Order Code1712730
                      Product RangeVTX
                      Technical Datasheet

                      Data Sheet

                      PCB Transformer TypeOpen Frame Safety Isolating
                      Primary Voltages110V, 220V, 240V
                      Secondary Voltages0
                      Power Rating6VA
                      Frequency Range50Hz / 60Hz
                      Winding TypeDual Primary, Dual Secondary
                      Current Rating667mA
                      Isolation Voltage3.75kV
                      Transformer MountingThrough Hole
                      Product RangeVTX
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      PCB Transformer Type

                      Open Frame Safety Isolating

                      Secondary Voltages

                      0

                      Frequency Range

                      50Hz / 60Hz

                      Current Rating

                      667mA

                      Transformer Mounting

                      Through Hole

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      110V, 220V, 240V

                      Power Rating

                      6VA

                      Winding Type

                      Dual Primary, Dual Secondary

                      Isolation Voltage

                      3.75kV

                      Product Range

                      VTX

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85049090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.17
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.