Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65685B1016T001
Order Code2355117
Product RangeB65685 Series
Technical Datasheet
60 In Stock
40 more incoming. You can reserve stock now
60 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.816.610 |
2+ | Rs.799.210 |
3+ | Rs.781.810 |
5+ | Rs.764.410 |
10+ | Rs.747.010 |
20+ | Rs.471.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.816.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65685B1016T001
Order Code2355117
Product RangeB65685 Series
Technical Datasheet
For Use WithPM62
Product RangeB65685 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65685 series Transformer Coil Former made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds. Pins squared in the start-of-winding area.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
PM62
SVHC
No SVHC (21-Jan-2025)
Product Range
B65685 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02